-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6523
|
Newark | Res, 2K2, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R2201F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1340 / $0.3800 | Buy Now |
DISTI #
2019-MFS1/2DCT52R2201FCT-ND
|
DigiKey | RES 2.2K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$0.0694 / $0.6200 | Buy Now |
DISTI #
660-MFS1/2DCT52R2201
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.2K ohm 1% RoHS: Compliant | 2537 |
|
$0.0690 / $0.5600 | Buy Now |
DISTI #
84378104
|
Verical | Res Metal Film 2.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 187 Package Multiple: 1 | Americas - 4994 |
|
$0.1043 / $0.1675 | Buy Now |
DISTI #
MFS1/2DCT52R2201F
|
TTI | Metal Film Resistors - Through Hole 2.2K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
C1S413111282573
|
Chip1Stop | Res Metal Film 2.2K Ohm 1% 0.5W(1/2W) ツア100ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant Container: Cut Tape | 4994 |
|
$0.0834 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFS1/2DCT52R2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/2DCT52R2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MFS1/2DCT52R2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCT52R2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2DCVTER2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTER2201F |
MFS1/2DCT26A2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCT26A2201F |
MFS1/2DCVTPA2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTPA2201F |
MFS1/2DCT52A2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCT52A2201F |
MFS1/2DCVTA2201F | Fixed Resistor, Metal Film, 0.6W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTA2201F |
MFS1/2DCVTR2201F | Fixed Resistor, Metal Film, 0.6W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTR2201F |
MFS1/2DCVTPR2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTPR2201F |
MFS1/2DCVTEA2201F | Fixed Resistor, Metal Film, 0.5W, 2200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFS1/2DCT52R2201F vs MFS1/2DCVTEA2201F |