Datasheets
MFS1/2DCT52R4700F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MFS1/2DCT52R4700F by KOA Speer Electronics Inc

Overview of MFS1/2DCT52R4700F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MFS1/2DCT52R4700F

Part # Distributor Description Stock Price Buy
DISTI # 84AH6535
Newark Res, 470R, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R4700F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.3800
  • 25 $0.3110
  • 50 $0.2430
  • 100 $0.1740
$0.1740 / $0.3800 Buy Now
DISTI # 2019-MFS1/2DCT52R4700FCT-ND
DigiKey RES 470 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4871
In Stock
  • 1 $0.6200
  • 10 $0.3260
  • 50 $0.2234
  • 100 $0.1922
  • 500 $0.1411
  • 1,000 $0.1250
  • 5,000 $0.0978
  • 10,000 $0.0894
  • 25,000 $0.0800
  • 35,000 $0.0783
  • 50,000 $0.0744
  • 125,000 $0.0694
$0.0694 / $0.6200 Buy Now
DISTI # 660-MFS1/2DCT52R4700
Mouser Electronics Metal Film Resistors - Through Hole 470 ohm 1% RoHS: Compliant 52658
  • 1 $0.5000
  • 10 $0.3830
  • 100 $0.1620
  • 1,000 $0.0890
  • 5,000 $0.0830
  • 10,000 $0.0730
  • 25,000 $0.0700
  • 50,000 $0.0690
  • 100,000 $0.0680
$0.0680 / $0.5000 Buy Now
DISTI # MFS1/2DCT52R4700F
TTI Metal Film Resistors - Through Hole 470 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0760
  • 10,000 $0.0690
$0.0690 / $0.0760 Buy Now
DISTI # C1S413110964102
Chip1Stop Res Metal Film 470 Ohm 1% 0.5W(1/2W) ±100ppm/C Conformal Coated AXL Automotive T/R RoHS: Compliant 10000
  • 5,000 $0.0728
  • 10,000 $0.0655
$0.0655 / $0.0728 Buy Now

Part Details for MFS1/2DCT52R4700F

MFS1/2DCT52R4700F CAD Models

MFS1/2DCT52R4700F Part Data Attributes

MFS1/2DCT52R4700F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MFS1/2DCT52R4700F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer KOA Speer
Additional Feature IEC60115-1
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MFS1/2DCT52R4700F

This table gives cross-reference parts and alternative options found for MFS1/2DCT52R4700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFS1/2DCT52R4700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFS1/2DC4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DC4700F
MFS1/2DCVTPR4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTPR4700F
MFS1/2DCVTEA4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTEA4700F
MFS1/2DCT52A4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCT52A4700F
MFS1/2DCVTPA4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTPA4700F
MFS1/2DCVTER4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTER4700F
MFS1/2DCVTA4700F Fixed Resistor, Metal Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTA4700F
MFS1/2DCVTR4700F Fixed Resistor, Metal Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCVTR4700F
MFS1/2DCT26A4700F Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFS1/2DCT52R4700F vs MFS1/2DCT26A4700F

MFS1/2DCT52R4700F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCT52R4700F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCT52R4700F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MFS1/2DCT52R4700F would you like to use for your alert(s)?
  • Please alert me when MFS1/2DCT52R4700F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFS1/2DCT52R4700F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCT52R4700F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFS1/2DCT52R4700F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCT52R4700F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCT52R4700F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: