Part Details for MFS1/2DCT52R6812F by KOA Speer Electronics Inc
Overview of MFS1/2DCT52R6812F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS1/2DCT52R6812F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6542
|
Newark | Res, 68K1, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R6812F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 15000 |
|
$0.1680 / $0.3980 | Buy Now |
DISTI #
660-MFS1/2DCT52R6812
|
Mouser Electronics | Metal Film Resistors - Through Hole 68.1K ohm OHM 1% RoHS: Compliant | 4406 |
|
$0.0790 / $0.4100 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MFS1/2DCT52R6812F
MFS1/2DCT52R6812F CAD Models
MFS1/2DCT52R6812F Part Data Attributes
|
MFS1/2DCT52R6812F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/2DCT52R6812F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 68100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |