Part Details for MFS1/4CC1331F by KOA Speer Electronics Inc
Overview of MFS1/4CC1331F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MFS1/4CC1331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MFS1/4CC1331F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.33K ohm OHM 1% RoHS: Compliant | 1400 |
|
$0.0670 / $0.5000 | Buy Now |
DISTI #
V99:2348_22685471
|
Arrow Electronics | Res Metal Film 1.33K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1842 | Americas - 5743 |
|
$0.0035 / $0.0200 | Buy Now |
DISTI #
31072126
|
Verical | Res Metal Film 1.33K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 1842 | Americas - 5743 |
|
$0.0200 | Buy Now |
Part Details for MFS1/4CC1331F
MFS1/4CC1331F CAD Models
MFS1/4CC1331F Part Data Attributes
|
MFS1/4CC1331F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS1/4CC1331F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1330ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |