Datasheets
MFS1/2DCT52R1002F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for MFS1/2DCT52R1002F by KOA Speer Electronics Inc

Overview of MFS1/2DCT52R1002F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MFS1/2DCT52R1002F

Part # Distributor Description Stock Price Buy
DISTI # 84AH6502
Newark Res, 10K, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Koa MFS1/2DCT52R1002F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 6484
  • 10 $0.2830
  • 25 $0.2400
  • 50 $0.1970
  • 100 $0.1540
$0.1540 / $0.2830 Buy Now
DISTI # 2019-MFS1/2DCT52R1002FCT-ND
DigiKey RES 10K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4150
In Stock
  • 1 $0.6200
  • 10 $0.3260
  • 50 $0.2234
  • 100 $0.1922
  • 500 $0.1411
  • 1,000 $0.1250
  • 5,000 $0.0978
  • 10,000 $0.0894
  • 25,000 $0.0800
  • 35,000 $0.0783
  • 50,000 $0.0744
  • 125,000 $0.0694
$0.0694 / $0.6200 Buy Now
DISTI # 660-MFS1/2DCT52R1002
Mouser Electronics Metal Film Resistors - Through Hole 10K ohm 1% RoHS: Compliant 4278
  • 1 $0.4000
  • 10 $0.3830
  • 100 $0.1580
  • 5,000 $0.0920
$0.0920 / $0.4000 Buy Now
DISTI # V72:2272_17661500
Arrow Electronics Res Metal Film 10K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1636 Container: Cut Strips Americas - 1724
  • 1 $0.0640
  • 10 $0.0522
  • 25 $0.0357
  • 100 $0.0243
  • 250 $0.0240
  • 500 $0.0226
  • 1,000 $0.0161
$0.0161 / $0.0640 Buy Now
DISTI # MFS1/2DCT52R1002F
TTI Metal Film Resistors - Through Hole 10K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0920
$0.0920 Buy Now

Part Details for MFS1/2DCT52R1002F

MFS1/2DCT52R1002F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFS1/2DCT52R1002F Part Data Attributes

MFS1/2DCT52R1002F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
MFS1/2DCT52R1002F KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer KOA Speer
Additional Feature IEC60115-1
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

MFS1/2DCT52R1002F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFS1/2DCT52R1002F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFS1/2DCT52R1002F by KOA Speer Electronics Inc

  • Please alert me when MFS1/2DCT52R1002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFS1/2DCT52R1002F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFS1/2DCT52R1002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFS1/2DCT52R1002F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFS1/2DCT52R1002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFS1/2DCT52R1002F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: