Part Details for MFSA0402R0100FAM by Eaton Bussmann
Overview of MFSA0402R0100FAM by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSA0402R0100FAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5062
|
Newark | Res, R01, 1%, 0.25W, Metal Foil, 0402 Rohs Compliant: Yes |Eaton Bussmann MFSA0402R0100FAM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9860 |
|
$0.1420 / $0.1720 | Buy Now |
DISTI #
283-MFSA0402R0100FAMCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19400 In Stock |
|
$0.0656 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0690 / $0.1000 | Buy Now | |
DISTI #
000000000006420959
|
Sager | Current Sense Resistors - SMD MFSA, 0402 SIZE, 1/4 Watt, 10 mohm, 100 TCR AEC-Q | 0 |
|
Buy Now | |
DISTI #
4070194RL
|
element14 Asia-Pacific | RES, R01, 1%, 0.25W, METAL FOIL, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 9860 |
|
$0.0672 / $0.1064 | Buy Now |
DISTI #
4070194
|
element14 Asia-Pacific | RES, R01, 1%, 0.25W, METAL FOIL, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9860 |
|
$0.0672 / $0.1744 | Buy Now |
DISTI #
4070194
|
Farnell | RES, R01, 1%, 0.25W, METAL FOIL, 0402 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 9860 |
|
$0.0641 / $0.1896 | Buy Now |
DISTI #
4070194RL
|
Farnell | RES, R01, 1%, 0.25W, METAL FOIL, 0402 RoHS: Compliant Min Qty: 500 Lead time: 8 Weeks, 2 Days Container: Reel | 9860 |
|
$0.0641 / $0.0967 | Buy Now |