There are no models available for this part yet.
Overview of MFSA0603R0200FSM by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFSA0603R0200FSM by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK5066
|
Newark | Res, R02, 1%, 0.5W, Metal Foil, 0603 Rohs Compliant: Yes |Eaton Bussmann MFSA0603R0200FSM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3140 |
|
$0.1860 / $0.2740 | Buy Now | |
DISTI #
283-MFSA0603R0200FSMCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6095 In Stock |
|
$0.0500 / $0.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0720 | Buy Now | ||
DISTI #
000000000006420968
|
Sager | Current Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 20 mohm, 50 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0541 / $0.0571 | Buy Now |