Part Details for MFX-3961 by Amphenol Sine Systems
Overview of MFX-3961 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFX-3961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8541
|
Newark | M40 Crimp Locator. 3.6Mm Power Contact Adjustable. Used With Wa23 Crimp Tool. /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MFX-3961 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8600 / $102.3200 | Buy Now |
DISTI #
889-MFX-3961-ND
|
DigiKey | M40 CRIMP LOCATOR. 3.6MM POWER C Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$91.3700 / $103.9700 | Buy Now |
DISTI #
73214075
|
RS | Contact Locator. Used with heavy duty pneumatic crimp tool WA23 | Amphenol Sine Systems MFX-3961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7000 / $84.2300 | RFQ |
DISTI #
AMEMFX-3961
|
Heilind Electronics | M40 CRIMP LOCATOR. 3.6MM POWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M40 Crimp Locator. 3.6mm Power contact adjustable. Used with WA23 crimp tool. RoHS: Compliant | 0 |
|
$72.7800 / $102.5400 | Buy Now |
DISTI #
AMEMFX-3961
|
Interstate Connecting Components | M40 CRIMP LOCATOR. 3.6MM POWER | 0 |
|
Buy Now |