Part Details for MG200-LRG15H by Visual Communications Company
Overview of MG200-LRG15H by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG200-LRG15H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-MG200-LRG15H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-1 3/4 Groove 15H Sub RED/GRN RoHS: Compliant | 70 |
|
$4.1800 / $8.4300 | Buy Now |
DISTI #
74753026
|
RS | LED Lamp T-1 3/4 Groove 15H Sub RED/GRN | VCC (Visual Communications Company) MG200-LRG15H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$4.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 | 0 |
|
$4.5600 | Buy Now |
Part Details for MG200-LRG15H
MG200-LRG15H CAD Models
MG200-LRG15H Part Data Attributes:
|
MG200-LRG15H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MG200-LRG15H
Visual Communications Company
Dual Color LED, Red/green, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.028 A | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |