Part Details for MG200-NFR12H by Visual Communications Company
Overview of MG200-NFR12H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG200-NFR12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG200-NFR12H-ND
|
DigiKey | LED LAMP T-1 3/4 GROOVE 12H SUB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.7332 / $9.7600 | Buy Now |
DISTI #
593-MG200-NFR12H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-1 3/4 Groove 12H Sub Red RoHS: Compliant | 68 |
|
$4.7300 / $9.7600 | Buy Now |
DISTI #
74753024
|
RS | LED Lamp T-1 3/4 Groove 12H Sub Red | VCC (Visual Communications Company) MG200-NFR12H RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$5.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.8600 | Buy Now |
Part Details for MG200-NFR12H
MG200-NFR12H CAD Models
MG200-NFR12H Part Data Attributes
|
MG200-NFR12H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MG200-NFR12H
Visual Communications Company
Single Color LED, Red, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 75 deg |