Part Details for MGN1D120603MC-R7 by Murata Power Solutions
Overview of MGN1D120603MC-R7 by Murata Power Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1D120603MC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3464
|
Newark | Dc-Dc Conv, 6V/-3V, 0.111A/0.111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:6V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-3V, Width:12Mm Rohs Compliant: Yes |Murata Power Solutions MGN1D120603MC-R7 Min Qty: 155 Package Multiple: 1 Date Code: 0 Container: Reel | 155 |
|
$2.9100 | Buy Now |
DISTI #
79AK6606
|
Newark | Dc-Dc 1W Sm 12-6-3V Gan Rohs Compliant: Yes |Murata Power Solutions MGN1D120603MC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 155 |
|
$4.1400 / $4.3500 | Buy Now |
DISTI #
69AK4460
|
Newark | Dc-Dc Conv, 6V/-3V, 0.111A/0.111A Rohs Compliant: Yes |Murata Power Solutions MGN1D120603MC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2700 / $4.6700 | Buy Now |
DISTI #
811-MGN1D120603MC-R7CT-ND
|
DigiKey | DC-DC 1W SM 12-6/-3V GAN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192 In Stock |
|
$3.0900 / $4.1800 | Buy Now |
|
Future Electronics | MGN1 Series 1 W Dual Output 6/-3 V 111 mA Isolated SMT DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 155 Container: Reel | 155Reel |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
MGN1D120603MC-R7
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 6VDC, Uout2: -3VDC, SMT Min Qty: 1 | 148 |
|
$3.7000 / $4.5900 | Buy Now |
DISTI #
000000000007155455
|
Sager | Isolated DC/DC Converters - SMD 1W SM 12-6/-3V GAN Min Qty: 300 | 0 |
|
$3.2500 / $3.3800 | Buy Now |
DISTI #
4226176
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 155 Container: Reel | 155 |
|
$4.8640 | Buy Now |
DISTI #
4163283
|
element14 Asia-Pacific | DC-DC CONV, 6V/-3V, 0.111A/0.111A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 38 |
|
$4.2578 / $4.4722 | Buy Now |
DISTI #
4226176
|
Farnell | RoHS: Compliant Min Qty: 155 Lead time: 23 Weeks, 3 Days Container: Reel | 155 |
|
$8.5281 | Buy Now |