Part Details for MGO1316 (ALTERNATE: 5039520) by 3M
Overview of MGO1316 (ALTERNATE: 5039520) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGO1316 (ALTERNATE: 5039520)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70430698
|
RS | 100ft Ferrite Magnetic Strip, Adhesive Back, 0.84mm Thickness | 3M MGO1316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.6300 | RFQ |