Part Details for MGP55S-75R0-DT50W by RCD Components Inc
Overview of MGP55S-75R0-DT50W by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGP55S-75R0-DT50W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 0207(2309) 75 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Conformal Coated Melf Pad SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.0779 / $0.0912 | Buy Now |
DISTI #
51619722
|
Verical | Res Metal Film 0207(2309) 75 Ohm 0.5% 0.5W(1/2W) ±50ppm/C Conformal Coated Melf Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1804 | Americas - 2000 |
|
$0.1013 / $0.1186 | Buy Now |
|
Master Electronics | Res Metal Film 0207(2309) 75 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Conformal Coated Melf Pad SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.0779 / $0.0912 | Buy Now |