Part Details for MGPM100-90AZ-XC8 by SMC Corporation of America
Overview of MGPM100-90AZ-XC8 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ649(0)-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 48Mohm Mp-45F/To-220 | |
2SK1290-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, MP-45F, /Bag | |
2SK3059(0)-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for MGPM100-90AZ-XC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73857756
|
RS | GUIDED CYLINDER, AIR, MGP-Z SERIES | SMC Corporation MGPM100-90AZ-XC8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$858.1100 | RFQ |