Part Details for MGV075-08-0805-2 by MACOM
Overview of MGV075-08-0805-2 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGV075-08-0805-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MGV075-08-0805-2-ND
|
DigiKey | VARACTOR DIODE,ABRUPT,MGV075-08- Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MGV075-08-0805-2
MGV075-08-0805-2 CAD Models
MGV075-08-0805-2 Part Data Attributes:
|
MGV075-08-0805-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
MGV075-08-0805-2
MACOM
Variable Capacitance Diode, KA Band, 0.36pF C(T), 22V, Gallium Arsenide, Hyperabrupt, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDMW-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 16.66% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 0.36 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | R-CDMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 4000 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |