Part Details for MH10552 by SPC Multicomp
Overview of MH10552 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MH10552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8435
|
Newark | D Sub Connector, Standard, 15 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mh105, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp Pro MH10552 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.1700 / $10.6900 | Buy Now |
Part Details for MH10552
MH10552 CAD Models
MH10552 Part Data Attributes
|
MH10552
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MH10552
SPC Multicomp
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MH10576, MH10592 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 |