Part Details for MH254R-11-40-1376 by XFCN
Overview of MH254R-11-40-1376 by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376CS#TRPBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1376HVIS#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1376IS8-5#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs |
Price & Stock for MH254R-11-40-1376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Push-PullP2.54mm Pin Headers ROHS | 567 |
|
$0.6761 / $1.1132 | Buy Now |