Part Details for MH25709J-10 by Mitsubishi Electric
Overview of MH25709J-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH25709J-10
MH25709J-10 CAD Models
MH25709J-10 Part Data Attributes
|
MH25709J-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH25709J-10
Mitsubishi Electric
DRAM Module, 256KX9, 100ns, NMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | NIBBLE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2359296 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 17.526 mm | |
Supply Current-Max | 0.585 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH25709J-10
This table gives cross-reference parts and alternative options found for MH25709J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH25709J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB561409B-10 | Fast Page DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | Hitachi Ltd | MH25709J-10 vs HB561409B-10 |
TM256GU9C-70 | 256KX9 FAST PAGE DRAM MODULE, 70ns, SMA30, SIP-30 | Texas Instruments | MH25709J-10 vs TM256GU9C-70 |
V104J9SN10L | Fast Page DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MH25709J-10 vs V104J9SN10L |
AK59256SP-70 | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | Accutek Microcircuit Corporation | MH25709J-10 vs AK59256SP-70 |
TM256GU9C-6 | 256KX9 FAST PAGE DRAM MODULE, 60ns, SMA30, SIP-30 | Texas Instruments | MH25709J-10 vs TM256GU9C-6 |
V104J9SU70L | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MH25709J-10 vs V104J9SU70L |
MC-41256A9B-15 | DRAM Module, 256KX9, 150ns, NMOS, SIMM-30 | NEC Electronics America Inc | MH25709J-10 vs MC-41256A9B-15 |
V104J9SU70 | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MH25709J-10 vs V104J9SU70 |
HYM59256AM-80 | Fast Page DRAM Module, 256KX9, 80ns, CMOS, SIMM-30 | SK Hynix Inc | MH25709J-10 vs HYM59256AM-80 |
MC-41256A9B-10 | DRAM Module, 256KX9, 100ns, NMOS, SIMM-30 | NEC Electronics America Inc | MH25709J-10 vs MC-41256A9B-10 |