There are no models available for this part yet.
Overview of MHBAWT-0000-000C0HC440G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHBAWT-0000-000C0HC440G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y7806
|
Newark | Xlamp Mh-B Light Emitting Diode White 9V |Cree Led MHBAWT-0000-000C0HC440G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 | Buy Now | |
DISTI #
MHBAWT-0000-000C0HC440G-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now | |
DISTI #
MHBAWT-0000-000C0H
|
Avnet Americas | XLAMP MH-B LIGHT EMITTING DIODE WHITE 9V - Tape and Reel (Alt: MHBAWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6027 / $0.7203 | Buy Now | |
DISTI #
941-MHBAWT0C0HC440G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MHBAWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MHBAWT-000-0C0HC440G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
CAD Models for MHBAWT-0000-000C0HC440G by Cree, Inc.
Part Data Attributes for MHBAWT-0000-000C0HC440G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Color@Wavelength
|
White
|
Forward Current-Max
|
0.7 A
|
Forward Voltage-Max
|
10.5 V
|
Luminous Intensity-Min
|
115 cd
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.51 mm
|