Part Details for MHBAWT-0000-000N0HC235F by Cree, Inc.
Overview of MHBAWT-0000-000N0HC235F by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MHBAWT-0000-000N0HC235F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHBAWT-0000-000N0HC235FCT-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2020 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
323 In Stock |
|
$1.3600 / $2.1000 | Buy Now |
DISTI #
941-MHBAWT00N0HC235F
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MHBAWT RoHS: Compliant | 355 |
|
$1.0300 / $1.6000 | Buy Now |
Part Details for MHBAWT-0000-000N0HC235F
MHBAWT-0000-000N0HC235F CAD Models
MHBAWT-0000-000N0HC235F Part Data Attributes:
|
MHBAWT-0000-000N0HC235F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHBAWT-0000-000N0HC235F
Cree, Inc.
LED XLAMP WARM WHITE 3500K 2020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |