Part Details for MHBBWT-0000-000C0HD235G by Cree, Inc.
Overview of MHBBWT-0000-000C0HD235G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHBBWT-0000-000C0HD235G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8452
|
Newark | Xlamp Mhb-B Light Emitting Diode White 9V |Cree Led MHBBWT-0000-000C0HD235G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
MHBBWT-0000-000C0HD235G-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
MHBBWT-0000-000C0H
|
Avnet Americas | XLamp MHB-B Light Emitting Diode White 9V - Tape and Reel (Alt: MHBBWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
941-MHBBWT00C0HD235G
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MHBBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHBBWT-000-0C0HD235G
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6000 | Buy Now |
Part Details for MHBBWT-0000-000C0HD235G
MHBBWT-0000-000C0HD235G CAD Models
MHBBWT-0000-000C0HD235G Part Data Attributes
|
MHBBWT-0000-000C0HD235G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHBBWT-0000-000C0HD235G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-08-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |