There are no models available for this part yet.
Overview of MHBBWT-0000-000F0HD465E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHBBWT-0000-000F0HD465E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y8515
|
Newark | Xlamp Mhb-B Light Emitting Diode White 18V |Cree Led MHBBWT-0000-000F0HD465E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6000 | Buy Now | |
DISTI #
MHBBWT-0000-000F0HD465E-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2800 | Buy Now | |
DISTI #
MHBBWT-0000-000F0H
|
Avnet Americas | XLamp MHB-B Light Emitting Diode White 18V - Tape and Reel (Alt: MHBBWT-0000-000F0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.1760 | Buy Now | |
DISTI #
941-MHBBWT00F0HD465E
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp MHBBWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
81733057
|
Verical | LED Uni-Color White 6500K 80 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 32000 |
|
$1.2621 | Buy Now | |
DISTI #
MHBBWT-000-0F0HD465E
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0200 / $1.1800 | Buy Now | |
DISTI #
C1S155401329194
|
Chip1Stop | LED Modules RoHS: Compliant | 32000 |
|
$1.2621 | Buy Now |
CAD Models for MHBBWT-0000-000F0HD465E by Cree, Inc.
Part Data Attributes for MHBBWT-0000-000F0HD465E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-08-03
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|