Part Details for MHBBWT-0000-000F0HE240G by Cree, Inc.
Overview of MHBBWT-0000-000F0HE240G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MHBBWT-0000-000F0HE240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4365
|
Newark | Xlamp Mhb-B Light Emitting Diode White 18V |Cree Led MHBBWT-0000-000F0HE240G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
90-MHBBWT-0000-000F0HE240GTR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2020 Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
MHBBWT-0000-000F0H
|
Avnet Americas | LED Chip White 4000K 350mA 3-Pin T/R - Tape and Reel (Alt: MHBBWT-0000-000F0H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3530 / $1.6170 | Buy Now |
DISTI #
941-MHBBWTF0HE240G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MHBBWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHBBWT-000-0F0HE240G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7600 | Buy Now |
DISTI #
MHBBWT-0000-000F0HE240G
|
Avnet Silica | LED Chip White 4000K 350mA 3-Pin T/R (Alt: MHBBWT-0000-000F0HE240G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MHBBWT-0000-000F0HE240G
MHBBWT-0000-000F0HE240G CAD Models
MHBBWT-0000-000F0HE240G Part Data Attributes:
|
MHBBWT-0000-000F0HE240G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHBBWT-0000-000F0HE240G
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-03-05 | |
Optoelectronic Device Type | SINGLE COLOR LED |