Part Details for MHDBC25SS by MH Connectors
Overview of MHDBC25SS by MH Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDBC25SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2244
|
Newark | D-Sub Housing, Rcpt, Db, Steel, No. Of Positions:25Ways, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Mhdbc Series, Gender:Receptacle, Connector Body Material:Steel Body, For Use With:Mh Connectors Mhdbctfr Socket Rohs Compliant: Yes |Mh Connectors MHDBC25SS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.8880 | Buy Now |
DISTI #
4672-MHDBC25SS-ND
|
DigiKey | 25 WAY D-SUB HOUSING FOR FEMALE Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4486 | Buy Now |
DISTI #
MHDBC25SS
|
TME | D-Sub, PIN: 25, plug, female, for cable, Type: w/o contacts, 3A, 250V Min Qty: 1 | 0 |
|
$0.3800 / $0.9500 | RFQ |
|
Greenchips | Date Code: N/A | 1000 |
|
$0.2580 / $0.4270 | Buy Now |
Part Details for MHDBC25SS
MHDBC25SS CAD Models
MHDBC25SS Part Data Attributes:
|
MHDBC25SS
MH Connectors
Buy Now
|
Compare Parts:
MHDBC25SS
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |