Part Details for MHDD25M-T-B-SRBM by MH Connectors
Overview of MHDD25M-T-B-SRBM by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDD25M-T-B-SRBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2273
|
Newark | D-Sub Connector, Plug, 25Pos, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Mhdd Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Mh Connectors MHDD25M-T-B-SRBM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.8000 | Buy Now |
DISTI #
MHDD25M-T-B-SRBM
|
TME | D-Sub, PIN: 25, socket, male, on PCBs, angled 90°, THT, 3A, 250V Min Qty: 1 | 147 |
|
$1.6700 / $2.6400 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |