Part Details for MHDEWT-0000-000C0HG227G by Cree, Inc.
Overview of MHDEWT-0000-000C0HG227G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHDEWT-0000-000C0HG227G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7981
|
Newark | Xlamp Mhde Light Emitting Diode White 9V/18V |Cree Led MHDEWT-0000-000C0HG227G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
MHDEWT-0000-000C0HG227G-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
MHDEWT-0000-000C0H
|
Avnet Americas | XLAMP MHDE LIGHT EMITTING DIODE WHITE 9V/18V - Tape and Reel (Alt: MHDEWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 / $1.7787 | Buy Now |
DISTI #
941-MHDEWT00C0HG227G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp MHDEWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHDEWT-000-0C0HG227G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9300 | Buy Now |
DISTI #
MHDEWT-0000-000C0HG227G
|
Avnet Silica | XLAMP MHDE LIGHT EMITTING DIODE WHITE 9V/18V (Alt: MHDEWT-0000-000C0HG227G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MHDEWT-0000-000C0HG227G
MHDEWT-0000-000C0HG227G CAD Models
MHDEWT-0000-000C0HG227G Part Data Attributes
|
MHDEWT-0000-000C0HG227G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHDEWT-0000-000C0HG227G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |