Part Details for MHDEWT-0000-000C0HG435H by Cree, Inc.
Overview of MHDEWT-0000-000C0HG435H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MHDEWT-0000-000C0HG435H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7994
|
Newark | Xlamp Mhde Light Emitting Diode White 9V/18V |Cree Led MHDEWT-0000-000C0HG435H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
MHDEWT-0000-000C0HG435H-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5900 | Buy Now |
DISTI #
MHDEWT-0000-000C0H
|
Avnet Americas | XLAMP MHDE LIGHT EMITTING DIODE WHITE 9V/18V - Tape and Reel (Alt: MHDEWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9926 / $2.3814 | Buy Now |
DISTI #
941-MHDEWT00C0HG435H
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp MHDEWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHDEWT-000-0C0HG435H
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5900 | Buy Now |
Part Details for MHDEWT-0000-000C0HG435H
MHDEWT-0000-000C0HG435H CAD Models
MHDEWT-0000-000C0HG435H Part Data Attributes
|
MHDEWT-0000-000C0HG435H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHDEWT-0000-000C0HG435H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |