There are no models available for this part yet.
Overview of MHDEWT-0000-000C0HH265E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHDEWT-0000-000C0HH265E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y8006
|
Newark | Xlamp Mhde Light Emitting Diode White 9V/18V |Cree Led MHDEWT-0000-000C0HH265E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now | |
DISTI #
MHDEWT-0000-000C0HH265E-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now | |
DISTI #
MHDEWT-0000-000C0H
|
Avnet Americas | XLAMP MHDE LIGHT EMITTING DIODE WHITE 9V/18V - Tape and Reel (Alt: MHDEWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.8522 | Buy Now | |
DISTI #
941-MHDEWT00C0HH265E
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, XLamp MHDEWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MHDEWT-000-0C0HH265E
|
TTI | High Power LEDs - White WHITE 6500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0100 | Buy Now |
CAD Models for MHDEWT-0000-000C0HH265E by Cree, Inc.
Part Data Attributes for MHDEWT-0000-000C0HH265E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|