Part Details for MHDGWT-0000-000N0BN265E-SB01 by New Energy LLC
Overview of MHDGWT-0000-000N0BN265E-SB01 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDGWT-0000-000N0BN265E-SB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1097-ND
|
DigiKey | LED MOD MHD-G WH STARBOARD 6500K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
153 In Stock |
|
$10.9380 / $11.6400 | Buy Now |
DISTI #
MHDGWT-0000-000N0B
|
Avnet Americas | Cree High Power Starboard MHD-G White 6500K 70 CRI 1590lm - Trays (Alt: MHDGWT-0000-000N0B) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$7.5660 / $9.0938 | Buy Now |
DISTI #
416-MHDGWTN0BN265EB1
|
Mouser Electronics | High Power LEDs - White White 6500 K, 70 CRI Starboard MHD-G RoHS: Compliant | 0 |
|
$10.9300 / $11.6400 | Order Now |