Part Details for MHDGWT-0000-000N0HK230G by Cree, Inc.
Overview of MHDGWT-0000-000N0HK230G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MHDGWT-0000-000N0HK230G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHDGWT-0000-000N0HK230G-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
MHDGWT-0000-000N0H
|
Avnet Americas | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V - Tape and Reel (Alt: MHDGWT-0000-000N0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2632 / $2.7048 | Buy Now |
DISTI #
941-MHDGWT00N0HK230G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MHDGWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHDGWT-000-0N0HK230G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6200 / $2.8900 | Buy Now |
DISTI #
MHDGWT-0000-000N0H
|
Avnet Americas | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V - Tape and Reel (Alt: MHDGWT-0000-000N0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2632 / $2.7048 | Buy Now |
DISTI #
MHDGWT-0000-000N0HK230G
|
Avnet Silica | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V (Alt: MHDGWT-0000-000N0HK230G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MHDGWT-0000-000N0HK230G
MHDGWT-0000-000N0HK230G CAD Models
MHDGWT-0000-000N0HK230G Part Data Attributes:
|
MHDGWT-0000-000N0HK230G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHDGWT-0000-000N0HK230G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 40 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.46 mm |