There are no models available for this part yet.
Overview of MHDGWT-0000-000N0HK440G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHDGWT-0000-000N0HK440G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y8096
|
Newark | Xlamp Mhdg Light Emitting Diode White 36V/18V |Cree Led MHDGWT-0000-000N0HK440G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now | |
DISTI #
MHDGWT-0000-000N0HK440G-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9300 | Buy Now | |
DISTI #
MHDGWT-0000-000N0H
|
Avnet Americas | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V - Tape and Reel (Alt: MHDGWT-0000-000N0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2632 / $2.7048 | Buy Now | |
DISTI #
941-MHDGWT00N0HK440G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp MHDGWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MHDGWT-000-0N0HK440G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.3400 / $2.7000 | Buy Now | |
DISTI #
MHDGWT-0000-000N0HK440G
|
Avnet Silica | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V (Alt: MHDGWT-0000-000N0HK440G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MHDGWT-0000-000N0HK440G by Cree, Inc.
Part Data Attributes for MHDGWT-0000-000N0HK440G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Color@Wavelength
|
White
|
Forward Current-Max
|
0.5 A
|
Forward Voltage-Max
|
40 V
|
Luminous Intensity-Min
|
115 cd
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.46 mm
|
Related Parts for MHDGWT-0000-000N0HK440G
-
MHDGWT-0000-000N0HK430GVisible LEDs
-
MG80C196KBMicrocontrollers
-
BZT52C3V9Zener Diodes
-
MIC2214-GSYML-TRLinear Regulator ICs
-
MIC2230-GSYML-TRSwitching Regulator or Controllers
-
MG00S6NCGDRotary Switches
-
MFU0805FF00800P100Electric Fuses
-
MI-J2L-IA-SPower Supply Modules
-
MF-FSMF035XNon-linear Resistors