Part Details for MHDM15SS by MH Connectors
Overview of MHDM15SS by MH Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDM15SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2283
|
Newark | D-Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Da, Product Range:Mhdm Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Mh Connectors MHDM15SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.8900 / $3.9300 | Buy Now |
DISTI #
4672-MHDM15SS-ND
|
DigiKey | 15 WAY D-SUB CONNECTOR FEMALE SO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
100 In Stock |
|
$1.4382 / $2.6600 | Buy Now |
DISTI #
MHDM15SS
|
TME | D-Sub, PIN: 15, plug, female, for cable, soldering Min Qty: 1 | 149 |
|
$1.6000 / $2.4900 | Buy Now |
|
Greenchips | Date Code: N/A | 1100 |
|
$1.2060 / $2.0070 | Buy Now |
|
Greenchips | Date Code: 2116/CN | 1100 |
|
$1.2730 / $2.1190 | Buy Now |
Part Details for MHDM15SS
MHDM15SS CAD Models
MHDM15SS Part Data Attributes
|
MHDM15SS
MH Connectors
Buy Now
|
Compare Parts:
MHDM15SS
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |