Part Details for MHDM35-15-K by MH Connectors
Overview of MHDM35-15-K by MH Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDM35-15-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4137
|
Newark | Hood, 35Deg, Standard, 15 Position, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:35°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Mh Connectors MHDM35-15-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$3.6500 / $5.0600 | Buy Now |
DISTI #
4672-MHDM35-15-K-ND
|
DigiKey | 15 WAY D-SUB HOOD DIE CAST SIDE Min Qty: 1 Lead time: 26 Weeks Container: Bag |
182 In Stock |
|
$2.0667 / $4.8300 | Buy Now |
DISTI #
MHDM35-15-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 135 |
|
$2.6500 / $3.8400 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
$1.7100 / $3.0970 | Buy Now |