Part Details for MHDM35-37-K by MH Connectors
Overview of MHDM35-37-K by MH Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDM35-37-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4139
|
Newark | Hood, 35Deg, Standard, 37 Position, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:35°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Mh Connectors MHDM35-37-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$5.0800 / $7.1000 | Buy Now |
DISTI #
4672-MHDM35-37-K-ND
|
DigiKey | 37 WAY D-SUB HOOD DIE CAST SIDE Min Qty: 1 Lead time: 26 Weeks Container: Bag |
100 In Stock |
|
$2.6562 / $6.1800 | Buy Now |
DISTI #
MHDM35-37-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 37pin,D-Sub HD 62pin Min Qty: 1 | 191 |
|
$3.5500 / $4.0400 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for MHDM35-37-K
MHDM35-37-K CAD Models
MHDM35-37-K Part Data Attributes
|
MHDM35-37-K
MH Connectors
Buy Now
|
Compare Parts:
MHDM35-37-K
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |