Part Details for MHK1560CRBTD by Lianyungang Meihua Electronics Technology Co Ltd
Overview of MHK1560CRBTD by Lianyungang Meihua Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHK1560CRBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20mA ��״���� 50mcd -40��~+85�� 632nm Red 85�� 1.75V~2.2V Plugin,P=2.54mm Light Emitting Diodes (LED) ROHS | 3650 |
|
$0.0715 / $0.1320 | Buy Now |