Part Details for MHK33153NNGBTD by Lianyungang Meihua Electronics Technology Co Ltd
Overview of MHK33153NNGBTD by Lianyungang Meihua Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHK33153NNGBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30mcd ��״���� 568nm -25��~+85�� Green 60�� 2.6V Plugin,P=2.54mm Light Emitting Diodes (LED) ROHS | 440 |
|
$0.1209 / $0.2231 | Buy Now |