Part Details for MHKD1SS by Hammond Manufacturing
Overview of MHKD1SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHKD1SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3677
|
Newark | Handle Kit, 6" Padlock, 1 Point Latch, Fixing Centers:-, Handle Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:Mhk Series Rohs Compliant: Yes |Hammond MHKD1SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$236.5300 / $251.8400 | Buy Now |
DISTI #
3937-MHKD1SS-ND
|
DigiKey | HANDLE KIT MHK SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$424.3455 / $496.1600 | Buy Now |
DISTI #
MHKD1SS-ND
|
DigiKey | HANDLE KIT MHK SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.1200 | Buy Now |
DISTI #
546-MHKD1SS
|
Mouser Electronics | Electrical Enclosure Accessories 6" Padlocking Defeater 1-pt Latch - Stainless Steel RoHS: Compliant | 0 |
|
$239.2900 / $250.1200 | Order Now |
DISTI #
70321572
|
RS | Accessory, Hardware, Latch, Handle Kit, Padlocking, Stainless Steel | Hammond Manufacturing MHKD1SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.1200 / $267.5900 | RFQ |
|
Onlinecomponents.com | hardware - padlocking kit RoHS: Compliant | 6 Factory Stock |
|
$238.7300 / $257.2000 | Buy Now |
|
Powell Electronics | 6"SS DEFEATER 1PT LATCH Min Qty: 1 | 4 |
|
$233.3900 / $272.8900 | Buy Now |
|
Master Electronics | hardware - padlocking kit RoHS: Compliant | 6 Factory Stock |
|
$238.7300 / $257.2000 | Buy Now |