Part Details for MHKD3 by Hammond Manufacturing
Overview of MHKD3 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHKD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3680
|
Newark | Handle Kit, 6" Padlock, 3 Point Latch, Fixing Centers:-, Handle Material:Die-Cast Zinc, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:Mhk Series Rohs Compliant: Yes |Hammond MHKD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$212.4500 / $224.6400 | Buy Now |
DISTI #
3937-MHKD3-ND
|
DigiKey | 6 PADLOCKING W/ DEFEATER 3-PT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$382.4725 / $447.1800 | Buy Now |
DISTI #
HM5539-ND
|
DigiKey | 6 PADLOCKING W/ DEFEATER 3-PT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$204.2830 / $225.4200 | Buy Now |
DISTI #
546-MHKD3
|
Mouser Electronics | Electrical Enclosure Accessories 6" Padlocking w/ Defeater 3-pt Latch GT 60" - Zinc RoHS: Compliant | 0 |
|
$204.2800 / $224.5400 | Order Now |
DISTI #
70321689
|
RS | Accessory, Hardware, Latch, Handle Kit, Padlocking, Defeater | Hammond Manufacturing MHKD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$207.3900 / $241.1500 | RFQ |
|
Onlinecomponents.com | 6" Padlocking w/ Defeater 3-pt Latch > 60" - Zinc RoHS: Compliant | 10 Factory Stock |
|
$215.8200 / $231.8100 | Buy Now |
|
Powell Electronics | 6" DEFEATER 3PT GT 60" Min Qty: 1 | 7 |
|
$210.3600 / $245.9500 | Buy Now |
|
Master Electronics | 6" Padlocking w/ Defeater 3-pt Latch > 60" - Zinc RoHS: Compliant | 10 Factory Stock |
|
$215.8200 / $231.8100 | Buy Now |
Part Details for MHKD3
MHKD3 CAD Models
MHKD3 Part Data Attributes
|
MHKD3
Hammond Manufacturing
Buy Now
|
Compare Parts:
MHKD3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |