Part Details for MHM306-07 by Murata Manufacturing Co Ltd
Overview of MHM306-07 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHM306-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHM306-07
|
Avnet Americas | Ozone Ionizer Module Negative Ion 0.6W 12VDC 5000000pcs/cc 435mm Lead - Boxed Product (Development Kits) (Alt: MHM306-07) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$24.5367 | Buy Now |
DISTI #
580-MHM306-07
|
Mouser Electronics | Air Quality Sensors RoHS: Compliant | 192 |
|
$19.1300 / $22.9600 | Buy Now |
DISTI #
MHM306-07
|
Avnet Americas | Ozone Ionizer Module Negative Ion 0.6W 12VDC 5000000pcs/cc 435mm Lead - Boxed Product (Development Kits) (Alt: MHM306-07) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$24.5367 | Buy Now |