There are no models available for this part yet.
Overview of MHM400-01 by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MHM400-01 by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC4008
|
Newark | Box |Murata Power Solutions MHM400-01 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4200 / $31.5200 | Buy Now | |
DISTI #
490-14865-ND
|
DigiKey | IONIZER CHASSIS MOUNT 12VDC Min Qty: 1 Lead time: 18 Weeks Container: Bag | Limited Supply - Call |
|
$27.3052 / $33.7800 | Buy Now | |
DISTI #
000000000005593756
|
Sager | Air Quality Sensors 12V 0.6W Min Qty: 200 | 0 |
|
$28.2900 / $29.0700 | Buy Now |