There are no models available for this part yet.
Overview of MHM5-EIB1B-1213-C100-PRM by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for MHM5-EIB1B-1213-C100-PRM by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ8534
|
Newark | Rotary Encoder, Mechanical, Absolute Rohs Compliant: Yes |Sensata/bei Sensors MHM5-EIB1B-1213-C100-PRM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$804.5200 / $874.4700 | Buy Now | |
DISTI #
1724-1482-ND
|
DigiKey | ENCODER ROTARY PROF 10MM 12BIT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$788.2880 / $840.8400 | Buy Now | |
Onlinecomponents.com | Profinet,10 mm Shaft, M12 Connector and flange Mount, 12 Bits of turns X 13 Bits/turn RoHS: Compliant | 0 |
|
$838.5800 / $888.1300 | Buy Now | ||
DISTI #
000000000005829162
|
Sager | Encoders PROFINET,10 MM SHAFT, M12 | 0 |
|
Buy Now |