Part Details for MHM5-EIB1B-1213-S060-PRM by BEI Sensors
Overview of MHM5-EIB1B-1213-S060-PRM by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-060TJLB | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805CS-060XJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Price & Stock for MHM5-EIB1B-1213-S060-PRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8535
|
Newark | Rotary Encoder, Mechanical, Absolute Rohs Compliant: Yes |Sensata/bei Sensors MHM5-EIB1B-1213-S060-PRM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$919.3000 | Buy Now |
DISTI #
1724-1481-ND
|
DigiKey | ENCODER ROTARY PROF 6MM 14BIT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$840.8400 | Buy Now |
DISTI #
2266-MHM5-EIB1B-1213-S060-PRM-ND
|
DigiKey | ENCODER ROTARY PROF 6MM 14BIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$891.0800 | Buy Now |
|
Onlinecomponents.com | Profinet,06 mm Shaft, M12 Connector and servo Mount, 12 Bits of turns X 13 Bits/turn RoHS: Compliant |
1 Partner Stock |
|
$815.8700 / $840.8400 | Buy Now |
DISTI #
000000000005829163
|
Sager | Encoders Profinet,06 mm Shaft, M12 Connector and servo Mount, 12 Bits of turns X 13 Bits/turn | 0 |
|
Buy Now | |
DISTI #
C1S130400017381
|
Chip1Stop | Encoder | 1 |
|
$1,050.0000 | Buy Now |
|
Master Electronics | Profinet,06 mm Shaft, M12 Connector and servo Mount, 12 Bits of turns X 13 Bits/turn RoHS: Compliant |
1 Partner Stock |
|
$815.8700 / $840.8400 | Buy Now |