Part Details for MHM510-MODB-001 by BEI Sensors
Overview of MHM510-MODB-001 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHM510-MODB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-MHM510-MODB-001-ND
|
DigiKey | ABSOLUTE MULTI-TURN ENCODER 58MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,067.4200 | Buy Now |
DISTI #
75104806
|
RS | Absolute multi-turn Encoder 58mm, Solid shaft, 12x13 Bits, Modbus | Sensata - BEI Sensors MHM510-MODB-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,167.3100 | RFQ |
|
Onlinecomponents.com | Absolute multi-turn Encoder 58mm, Solid shaft, 12x13 Bits, Modbus RoHS: Compliant | 0 |
|
$969.2000 / $1,026.4700 | Buy Now |
DISTI #
000000000006333323
|
Sager | Encoders Absolute multi-turn Encoder 58mm, Solid shaft, 12x13 Bits, Modbus Min Qty: 1 | 0 |
|
$894.0700 / $971.8100 | Buy Now |