Part Details for MHP-2550A-300A by Amec Thermasol
Overview of MHP-2550A-300A by Amec Thermasol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for MHP-2550A-300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8477
|
Newark | Heat Sink, Heat Pipe, Ultra Flat, Led, 0.2 C/W, 2.5 Mm, 50 Mm, 300 Mm |Amec Thermasol MHP-2550A-300A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |