Part Details for MHP20220F by TT electronics / BI Technologies
Overview of MHP20220F by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHP20220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1114382
|
element14 Asia-Pacific | RES, 22R, 1%, 20W, TO-220, THIN FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5096 / $7.2778 | Buy Now |
DISTI #
1114382
|
Farnell | RES, 22R, 1%, 20W, TO-220, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$1.9663 / $5.2726 | Buy Now |