Filter Your Search
1 - 2 of 2 results
|
SMHP20220FT13
TT electronics / BI Technologies
|
Check for Price | Obsolete | 22 Ω | 1 % | 2 W | 4041 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, RATED CURRENT: 25A, POWER DISSIPATED USING HEATSINK: 20W | 25 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | FLAT | 4.5 mm | 10.1 mm | 10.3 mm | BI TECHNOLOGIES CORP | SMT, 4041 | compliant | EAR99 | 8533.21.00.30 | |||
|
SMHP20220F
TT Electronics Resistors
|
Check for Price | Obsolete | 22 Ω | 1 % | 20 W | 4041 | PCB Mount | 50 ppm/°C | FIXED RESISTOR | SMHP20(F TOL) | 500 V | 155 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Magazine | 4.5 mm | 10.1 mm | 10.3 mm | TT ELECTRONICS PLC | compliant | EAR99 |