Part Details for MHV15C106MAT2A. by Kyocera AVX Components
Overview of MHV15C106MAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHV15C106MAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHV15C106MAT2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 2824 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 470 In Stock |
|
$3.5200 | Buy Now |