Part Details for MI-C6B-058-28VX4-IN2 by PacTech
Overview of MI-C6B-058-28VX4-IN2 by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-C6B-058-28VX4-IN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-MI-C6B-058-28VX4-IN2-ND
|
DigiKey | 4X CAT6 28AWG UTP PVC 58" BL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$28.7100 / $31.2100 | Buy Now |