Part Details for MI812 by ACL Inc
Overview of MI812 by ACL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9827
|
Newark | Static Shielding Bag, Metal-In, 8 X 12", Bag Type:Static Shielding (Metal-In), Width - Imperial:8", Length - Imperial:12", Length - Metric:304.8Mm, Film Thickness:71.12µm, Bag Color:Silver, Seal Type:-, Product Range:- Rohs Compliant: Na |Acl Staticide MI812 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$26.6100 | Buy Now |
DISTI #
134-MI812-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X12" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2698 In Stock |
|
$0.1800 | Buy Now |