Part Details for MIB10000FKSGGHWS by Vishay Intertechnologies
Overview of MIB10000FKSGGHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIB10000FKSGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIB10000FKSGGHWS
|
Avnet Americas | Resistor High Frequency Thin Film 0201 1k Ohm 1% 1/40W ±100 ppm/°C - Waffle Pack (Alt: MIB10000FKSGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2950 / $6.6714 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$5.1900 | Buy Now |
DISTI #
MIB10000FKSGGHWS
|
Avnet Americas | Resistor High Frequency Thin Film 0201 1k Ohm 1% 1/40W ±100 ppm/°C - Waffle Pack (Alt: MIB10000FKSGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2950 / $6.6714 | Buy Now |
DISTI #
MIB10000FKSGGHWS
|
Avnet Asia | Resistor High Frequency Thin Film 0201 1k Ohm 1% 1/40W ±100 ppm/°C (Alt: MIB10000FKSGGHWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$11.2500 / $12.6761 | Buy Now |